892-010-560-203

Heilind Number:EDA892-010-560-203
Manufacturer:EDAC
Manufacturer Number:892-010-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and two rows of 10 positions each, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The sleek black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.