892-010-560-204

Heilind Number:EDA892-010-560-204
Manufacturer:EDAC
Manufacturer Number:892-010-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a compact design, it offers a secure fit with two rows of Copper Alloy contacts, providing stable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 10 positions, this connector supports versatile applications in various industries. Engineered for efficiency, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.