892-010-560-207

Heilind Number:EDA892-010-560-207
Manufacturer:EDAC
Manufacturer Number:892-010-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in harsh conditions. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers seamless connectivity for up to 10 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector, a vital component in ensuring efficient board-to-board connections.