892-010-560-208

Heilind Number:EDA892-010-560-208
Manufacturer:EDAC
Manufacturer Number:892-010-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at temperatures ranging from -40 to 105 °C. With a compact .1 inch pitch and 2-row configuration, it offers 10 positions for seamless board-to-board connections. Its straight mount orientation and black color make it versatile for various applications. Upgrade your system's connectivity with this essential component.