892-011-500-101

Heilind Number:EDA892-011-500-101
Manufacturer:EDAC
Manufacturer Number:892-011-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-500-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for seamless integration. The single-row design with 11 positions ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on a new project or replacing existing connectors, our Card Edge Connector guarantees high-quality performance and longevity. Available in sleek black, it's the perfect choice for your PCB assembly needs. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment for seamless integration. The single-row design with 11 positions ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on a new project or replacing existing connectors, our Card Edge Connector guarantees high-quality performance and longevity. Available in sleek black, it's the perfect choice for your PCB assembly needs.