892-011-520-103

Heilind Number:EDA892-011-520-103
Manufacturer:EDAC
Manufacturer Number:892-011-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-520-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic projects. Designed with precision, this connector features 11 positions in a single row with a pitch of .1 inches, ensuring seamless and secure connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing high temperature resistance and safety. With a copper alloy contact material, it offers excellent conductivity and longevity. Suitable for straight mounting orientation, it is perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and commercial use. Upgrade your PCB connectivity with this top-quality connector.