892-011-520-104

Heilind Number:EDA892-011-520-104
Manufacturer:EDAC
Manufacturer Number:892-011-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-520-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity in even the most demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment and efficient signal transmission. The straight mount orientation and 11 positions make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Trust in our connector for quality and durability in your projects.