892-011-520-108

Heilind Number:EDA892-011-520-108
Manufacturer:EDAC
Manufacturer Number:892-011-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-520-108

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this black Card Edge Connector. Designed for optimal performance in demanding environments, it features a single row with 11 positions and a pitch of .1 inch, ensuring secure and reliable connections. The housing is constructed of UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance and durability. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications, providing a dependable link between boards. Upgrade your connectivity solutions with this essential component.