892-011-521-102

Heilind Number:EDA892-011-521-102
Manufacturer:EDAC
Manufacturer Number:892-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-521-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 11 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its sleek black design adds a touch of sophistication to your setup. Choose this connector for superior quality and durability in your PCB assemblies.