892-011-521-103

Heilind Number:EDA892-011-521-103
Manufacturer:EDAC
Manufacturer Number:892-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-521-103

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a single row design with 11 positions and a pitch of .1 inches, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission under extreme conditions. Whether for industrial or commercial applications, this straight-mount connector is a essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.