892-011-521-104

Heilind Number:EDA892-011-521-104
Manufacturer:EDAC
Manufacturer Number:892-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row configuration with 11 positions, making it ideal for efficient board-to-board connections. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable conductivity even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration on your PCB. Its straight mount orientation offers easy installation, while its 3A amperage rating caters to power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronics. Elevate your connectivity game with this essential component.