892-011-521-107

Heilind Number:EDA892-011-521-107
Manufacturer:EDAC
Manufacturer Number:892-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a single row layout with 11 positions, ensuring seamless integration into your board-to-board setups. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission efficiency. Engineered for versatility, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect solution for demanding applications. Elevate your PCB assembly with this high-performance Card Edge Connector.