892-011-521-112

Heilind Number:EDA892-011-521-112
Manufacturer:EDAC
Manufacturer Number:892-011-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-521-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in high-temperature environments. With a pitch of .1 inches and 11 positions in a single row, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it is perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in your electronic setups. Upgrade your connectivity solutions with this essential component.