892-011-523-101

Heilind Number:EDA892-011-523-101
Manufacturer:EDAC
Manufacturer Number:892-011-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-523-101

Detailed Description

Ensure reliable connectivity in high temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ideal for various PCB applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers superior performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Choose this black connector for efficient board-to-board PCB connections in demanding environments.