892-011-523-103

Heilind Number:EDA892-011-523-103
Manufacturer:EDAC
Manufacturer Number:892-011-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-523-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this single-row connector ensures reliable performance even in demanding environments. Boasting 11 positions with a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Ideal for board-to-board connections, it features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any electronic enthusiast's toolkit.