892-011-523-104

Heilind Number:EDA892-011-523-104
Manufacturer:EDAC
Manufacturer Number:892-011-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-523-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance in demanding environments, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and a total of 11 positions, it offers seamless integration for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Designed for straight mounting orientation, it provides easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.