892-011-524-101

Heilind Number:EDA892-011-524-101
Manufacturer:EDAC
Manufacturer Number:892-011-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, this connector can withstand high temperatures with ease. Featuring a single row layout and 11 positions, it offers efficient and compact board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity with this essential component.