892-011-540-102

Heilind Number:EDA892-011-540-102
Manufacturer:EDAC
Manufacturer Number:892-011-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-540-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in harsh environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features high-quality Copper Alloy contacts. With a low-profile design and a single row layout, it offers seamless integration on your PCB. The 11-position configuration ensures versatile connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your industrial or electronic projects. Elevate your PCB connectivity with this essential component.