892-011-541-101

Heilind Number:EDA892-011-541-101
Manufacturer:EDAC
Manufacturer Number:892-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-541-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 11 positions, it offers seamless integration on your board. The contact material, made from durable Copper Alloy, ensures reliable power transmission with an amperage rating of 3A. Engineered for precision, it boasts a pitch of .1 inch and row spacing of .2 inch, allowing for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Whether you're building industrial machinery or high-performance electronics, this connector is a must-have for seamless board-to-board connections. Trust in its quality and performance, and experience superior connectivity like never before.