892-011-541-102

Heilind Number:EDA892-011-541-102
Manufacturer:EDAC
Manufacturer Number:892-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features 11 positions in a single row, with a .1 inch pitch and .2 inch row spacing. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in even the most challenging environments, with a wide operating temperature range of -40 to 105 °C. Crafted from high-quality Copper Alloy, it delivers superior conductivity, while its straight mount orientation offers easy installation. Perfect for a range of applications, this connector is a must-have for any electronics project.