892-011-541-103

Heilind Number:EDA892-011-541-103
Manufacturer:EDAC
Manufacturer Number:892-011-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-541-103

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a compact pitch of .1 inches and straight mount orientation, it facilitates seamless board-to-board connections in tight spaces. Boasting eleven positions and a current rating of 3A, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive environments. Elevate your PCB design with this essential component.