892-011-541-107

Heilind Number:EDA892-011-541-107
Manufacturer:EDAC
Manufacturer Number:892-011-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-541-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row and 11 positions, perfect for streamlined PCB setups. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance even in the most demanding environments. The 0.1-inch pitch and 0.2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality. Elevate your PCB design with this essential component.