892-011-541-108

Heilind Number:EDA892-011-541-108
Manufacturer:EDAC
Manufacturer Number:892-011-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-541-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row and eleven positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in our connector for high-quality, high-temperature performance.