892-011-542-102

Heilind Number:EDA892-011-542-102
Manufacturer:EDAC
Manufacturer Number:892-011-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 11 positions, it offers seamless compatibility for your PCB applications. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 in and row spacing of .2 in, it guarantees efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Trust in this connector for high-quality, long-lasting board-to-board connections.