892-011-542-103

Heilind Number:EDA892-011-542-103
Manufacturer:EDAC
Manufacturer Number:892-011-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a versatile solution for secure board-to-board connections. With a sleek black color and a compact design, it seamlessly integrates into your system. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from high-quality Copper Alloy, ensuring reliable conductivity. Its single row layout with 11 positions and a pitch of .1 inches offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this connector is a must-have for any project requiring efficient and reliable PCB connections. Elevate your connectivity with this essential component.