892-011-542-107

Heilind Number:EDA892-011-542-107
Manufacturer:EDAC
Manufacturer Number:892-011-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-542-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in high-temperature conditions. With a current rating of 3 A, this connector features a single row layout with 11 positions, perfect for streamlined board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB layout, while the straight mount orientation offers versatility in installation. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in our quality products for seamless connectivity solutions.