892-011-542-108

Heilind Number:EDA892-011-542-108
Manufacturer:EDAC
Manufacturer Number:892-011-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-542-108

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 11 positions, it offers seamless integration onto your PCB. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity setup with this essential component.