892-011-558-101

Heilind Number:EDA892-011-558-101
Manufacturer:EDAC
Manufacturer Number:892-011-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Perfect for single-row setups, it offers 11 positions with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation allows for seamless integration into your circuit design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade to this essential component, part of our comprehensive range of board-to-board PCB connectors.