892-011-558-102

Heilind Number:EDA892-011-558-102
Manufacturer:EDAC
Manufacturer Number:892-011-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 11 positions, perfect for streamlined installations. Crafted with robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its right-angle mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your PCB design with this essential component.