892-011-558-103

Heilind Number:EDA892-011-558-103
Manufacturer:EDAC
Manufacturer Number:892-011-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. Featuring a single row layout and 11 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation adds versatility to your setup, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.