892-011-559-102

Heilind Number:EDA892-011-559-102
Manufacturer:EDAC
Manufacturer Number:892-011-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-559-102

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connections. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is engineered to withstand even the most demanding environments. Featuring a single row layout with 11 positions, it ensures seamless connectivity for your electronic devices. The copper alloy contacts and .1 inch pitch guarantee high performance and stability. Designed for right angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, automotive, and more. Trust in its quality and efficiency for your next project.