892-011-559-108

Heilind Number:EDA892-011-559-108
Manufacturer:EDAC
Manufacturer Number:892-011-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 11 positions, it ensures seamless board-to-board connections. The contact material is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Mount it effortlessly in a right angle orientation for convenient installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications, making it a must-have for your connector needs.