892-011-559-112

Heilind Number:EDA892-011-559-112
Manufacturer:EDAC
Manufacturer Number:892-011-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-011-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-011-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage and is constructed from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration, it offers 11 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation provides flexibility in installation, making it a must-have component for your electronic projects. Explore more of our quality connectors in the PCB Connectors category.