892-012-500-101

Heilind Number:EDA892-012-500-101
Manufacturer:EDAC
Manufacturer Number:892-012-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-500-101

Detailed Description

Experience reliable connections in high-temperature environments with this Black High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance. With a single row configuration and Copper Alloy contact material, it offers secure connectivity with a pitch of .1 in and row spacing of .2 in. Featuring 12 positions, it facilitates efficient board-to-board PCB connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.