892-012-500-104

Heilind Number:EDA892-012-500-104
Manufacturer:EDAC
Manufacturer Number:892-012-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-500-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission. With a pitch of .1 inches and 12 positions, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and sleek black design make it a versatile and stylish choice for your PCB assembly needs. Trust in our connector for high-performance and longevity in your projects.