892-012-520-103

Heilind Number:EDA892-012-520-103
Manufacturer:EDAC
Manufacturer Number:892-012-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The 12-position connector features a single row configuration with a pitch of .1 inches, offering precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable and efficient power transfer, with an amperage rating of 3A. Its straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial and electronic projects requiring high performance and longevity. Elevate your PCB connectivity with this essential component.