892-012-520-107

Heilind Number:EDA892-012-520-107
Manufacturer:EDAC
Manufacturer Number:892-012-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-107

Detailed Description

Rely on the robust performance of our High Temp Card Edge Connector, designed for seamless integration in demanding applications. Crafted with precision in mind, this connector boasts a sleek black finish and a single row layout, featuring 12 positions for optimal connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, even in high-temperature environments ranging from -40 to 105°C. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Trust in this connector for secure board-to-board connections in your PCB setups, meeting the highest standards for performance and longevity.