892-012-520-108

Heilind Number:EDA892-012-520-108
Manufacturer:EDAC
Manufacturer Number:892-012-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-108

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and a pitch of 0.1 inches, it offers seamless integration onto your PCBs. The 12-position connector, made of copper alloy, guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential component for secure board-to-board connectivity in your projects.