892-012-520-112

Heilind Number:EDA892-012-520-112
Manufacturer:EDAC
Manufacturer Number:892-012-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-112

Detailed Description

Introducing our High Temp Card Edge Connector, a must-have for seamless PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish that adds a touch of sophistication to any setup. With an amperage rating of 3A, it ensures reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety. Featuring a single row design with 12 positions, it offers ample connectivity options for your projects. The copper alloy contact material and .1-inch pitch further enhance its conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.