892-012-520-202

Heilind Number:EDA892-012-520-202
Manufacturer:EDAC
Manufacturer Number:892-012-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-202

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in demanding environments. With a sleek black finish and a straight mount orientation, it seamlessly integrates into your PCB setup, offering a secure and efficient connection. Its copper alloy contact material guarantees optimal conductivity, while the compact .1-inch pitch and .2-inch row spacing allow for easy installation. Boasting two rows and 12 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for any electronics project. Elevate your connectivity game with this high-quality Card Edge Connector.