892-012-520-203

Heilind Number:EDA892-012-520-203
Manufacturer:EDAC
Manufacturer Number:892-012-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-203

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows of 12 positions each, it offers ample connectivity in a compact .1" pitch design, perfect for space-saving applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component, a must-have in any professional setup.