892-012-520-204

Heilind Number:EDA892-012-520-204
Manufacturer:EDAC
Manufacturer Number:892-012-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a compact pitch of .1 inches and two rows of copper alloy contacts, it offers efficient power transmission with a current rating of 3A. Its 12 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Upgrade your PCB connections with this essential component.