892-012-520-207

Heilind Number:EDA892-012-520-207
Manufacturer:EDAC
Manufacturer Number:892-012-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding environments. This essential component features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance under extreme temperatures ranging from -40 to 105 °C. With a black color and a straight mount orientation, it offers a sleek and efficient solution for your connectivity needs. The connector boasts two rows of copper alloy contacts with a pitch of .1 in, allowing for secure and precise board-to-board connections. Featuring 12 positions and an amperage rating of 3 A, it is suitable for a wide range of applications. Trust in the durability and high performance of this connector for your projects.