892-012-520-208

Heilind Number:EDA892-012-520-208
Manufacturer:EDAC
Manufacturer Number:892-012-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-520-208

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure power delivery. With a pitch of .1 inches and two rows of twelve positions each, it offers versatile connectivity options for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of industrial and commercial settings. Trust in the quality and durability of this black connector for seamless board-to-board connections.