892-012-521-102

Heilind Number:EDA892-012-521-102
Manufacturer:EDAC
Manufacturer Number:892-012-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With a single row layout and a pitch of .1 inch, it offers precise and secure connections on PCBs. The straight mount orientation and a total of 12 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.