892-012-521-103

Heilind Number:EDA892-012-521-103
Manufacturer:EDAC
Manufacturer Number:892-012-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-103

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row with 12 positions, perfect for seamless board-to-board connections. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand environments. Upgrade your PCB connectivity with this essential component.