892-012-521-108

Heilind Number:EDA892-012-521-108
Manufacturer:EDAC
Manufacturer Number:892-012-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its single-row layout with 12 positions offers seamless integration, while the copper alloy contact material ensures efficient signal transfer. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for demanding applications. The .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Whether you're in the field of electronics, telecommunications, or industrial automation, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience uninterrupted performance like never before.