892-012-521-201

Heilind Number:EDA892-012-521-201
Manufacturer:EDAC
Manufacturer Number:892-012-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide secure and efficient connectivity. With 12 positions available, it accommodates multiple connections. The straight mount orientation makes it easy to integrate into your PCB setup. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your board-to-board connections with this essential component.