892-012-521-203

Heilind Number:EDA892-012-521-203
Manufacturer:EDAC
Manufacturer Number:892-012-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and reliability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and a pitch of .1 inches, it offers seamless board-to-board connectivity with 12 positions for maximum versatility. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Its straight mount orientation and .2-inch row spacing make installation a breeze, ensuring a secure and stable connection. Trust in its 3A amperage rating for consistent performance in demanding conditions. Upgrade your PCB connectivity with this essential component.