892-012-521-204

Heilind Number:EDA892-012-521-204
Manufacturer:EDAC
Manufacturer Number:892-012-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered contact points made from Copper Alloy, it ensures reliable power delivery at a current of up to 3 A. The .1-inch pitch and .2-inch row spacing accommodate 12 positions for seamless board-to-board connections. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Discover the perfect solution for your high-temperature connectivity needs.